
Infineon BSS131H6327XT technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 110mA |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 58pF |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 13.7ns |
| Turn-On Delay Time | 3.3ns |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS131H6327XT to view detailed technical specifications.
No datasheet is available for this part.
