
Infineon BSS139 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 40mA |
| Drain to Source Voltage (Vdss) | 250V |
| Dual Supply Voltage | 250V |
| Halogen Free | Halogen Free |
| Max Dual Supply Voltage | 250V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Nominal Vgs | -1.4V |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 360mW |
| Rds On Max | 14R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Termination | SMD/SMT |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS139 to view detailed technical specifications.
No datasheet is available for this part.
