Infineon BSS192PH6327XTSA1 technical specifications.
| Package/Case | SOT-89 |
| Continuous Drain Current (ID) | 190mA |
| Drain to Source Voltage (Vdss) | -250V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 104pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | -250V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 12R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS192PH6327XTSA1 to view detailed technical specifications.
No datasheet is available for this part.