Infineon BSS205NH6327 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 2.4ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.3mm |
| Input Capacitance | 419pF |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 50mR |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 5.8ns |
| Width | 0.1mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS205NH6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
