Infineon BSS209PW technical specifications.
| Package/Case | SOT-323-3 |
| Continuous Drain Current (ID) | 580mA |
| Current Rating | -580mA |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 89.9pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 520mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 550mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS209PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
