
Infineon BSS214NH6327XT technical specifications.
| Package/Case | SOT-323 |
| Continuous Drain Current (ID) | 1.5A |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.8mm |
| Input Capacitance | 107pF |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Turn-Off Delay Time | 6.8ns |
| Turn-On Delay Time | 4.1ns |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS214NH6327XT to view detailed technical specifications.
No datasheet is available for this part.
