
The BSS87L6327XT is a single N-channel MOSFET from Infineon, packaged in the SOT-89 surface mount package. It can handle a continuous drain current of 260mA and a gate to source voltage of 20V. The device is rated for operation between -55°C and 150°C. It is available on tape and reel for easy surface mount assembly.
Infineon BSS87L6327XT technical specifications.
| Package/Case | SOT-89 |
| Continuous Drain Current (ID) | 260mA |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS87L6327XT to view detailed technical specifications.
No datasheet is available for this part.