Infineon BSZ16DN25NS3G technical specifications.
| Continuous Drain Current (ID) | 10.9A |
| Halogen Free | Halogen Free |
| Input Capacitance | 920pF |
| Max Power Dissipation | 62.5W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 165mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSZ16DN25NS3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.