Infineon BSZ180P03NS3EG technical specifications.
| Continuous Drain Current (ID) | 39.5A |
| Drain to Source Voltage (Vdss) | 30V |
| Halogen Free | Halogen Free |
| Input Capacitance | 2.22nF |
| Max Power Dissipation | 2.1W |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Rds On Max | 18mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSZ180P03NS3EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.