Power Switch ICs - Power Distribution HITFET SMART LOWSIDE POWER SWITCH 60V
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90W |
| Number of Outputs | 1 |
| Output Current | 7A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |