
The BTS244ZE3062A is a surface mount N-channel power MOSFET from Infineon with a maximum operating temperature range of -40°C to 175°C. It has a maximum power dissipation of 170W and a maximum drain to source breakdown voltage of 55V. The device features a drain to source resistance of 13mR and a fall time of 25ns. It is halogen free and available in a TO-263-5 package with a package quantity of 1000 units per rail/Tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BTS244ZE3062A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263-5 |
| Continuous Drain Current (ID) | 35A |
| Current Rating | 35A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 13mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 2.66nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 170W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 170W |
| Rds On Max | 13mR |
| Series | TEMPFET® |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS244ZE3062A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
