
The BTS3134NNT is a low side switch from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a power dissipation of 3.8W and is available in a surface mount package. The device provides fault protection against over voltage and over temperature conditions.
Infineon BTS3134NNT technical specifications.
| Package/Case | SOT-223-4 |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Power Dissipation | 3.8W |
| Series | HITFET® |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS3134NNT to view detailed technical specifications.
No datasheet is available for this part.
