The BTS3134NXT is a single-channel, low-side MOSFET switch from Infineon, featuring fault protection against overvoltage and overtemperature conditions. It operates over a temperature range of -40°C to 150°C and can handle a maximum output current of 3A. The device is available in a surface mount SOT-223-4 package and is supplied on tape and reel. The HITFET series is designed for high-performance applications.
Infineon BTS3134NXT technical specifications.
| Package/Case | SOT-223-4 |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Packaging | Tape and Reel |
| Series | HITFET® |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS3134NXT to view detailed technical specifications.
No datasheet is available for this part.