
The Infineon BTS409L1E3062AT is a single output power switch with a maximum operating temperature range of -40°C to 150°C. It is designed for surface mount applications and has a maximum output current of 1.8A. The device has a power dissipation of 18W and is available in tape and reel packaging. It is not RoHS compliant.
Infineon BTS409L1E3062AT technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.8A |
| Packaging | Tape and Reel |
| Power Dissipation | 18W |
| RoHS Compliant | No |
| Supply Current | 1.8mA |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS409L1E3062AT to view detailed technical specifications.
No datasheet is available for this part.
