Infineon BTS409L1NK technical specifications.
| Package/Case | TO-220AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.8A |
| Packaging | Rail/Tube |
| Power Dissipation | 18W |
| Supply Current | 1.8mA |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS409L1NK to view detailed technical specifications.
No datasheet is available for this part.
