Infineon BTS426L1-L technical specifications.
| Package/Case | TO-220 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Supply Current | 1.8mA |
| Number of Outputs | 1 |
| Output Current | 5.8A |
| Power Dissipation | 75W |
| Supply Current | 1.8mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS426L1-L to view detailed technical specifications.
No datasheet is available for this part.
