
The BTS428L2NT is a high-side switch from Infineon, designed for automotive applications. It features a maximum operating temperature range of -40°C to 150°C and a maximum output current of 5.8A. The device is packaged in a TO-252-5 package and is available on tape and reel. It provides fault protection against over voltage and over temperature conditions. The BTS428L2NT is compliant with AEC-Q100 standards.
Infineon BTS428L2NT technical specifications.
| Package/Case | TO-252-5 |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.8A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 5.8A |
| Packaging | Tape and Reel |
| Power Dissipation | 75W |
| Series | Automotive, AEC-Q100 |
| Supply Current | 800uA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS428L2NT to view detailed technical specifications.
No datasheet is available for this part.
