
The BTS436L2GGEG is a surface mount power switch from Infineon with a maximum operating temperature range of -40°C to 150°C. It has a maximum power dissipation of 75W and can supply up to 8.8A of current. The device is packaged in a TO-263 case and is suitable for surface mount applications.
Infineon BTS436L2GGEG technical specifications.
| Package/Case | TO-263 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 8.8A |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| Supply Current | 800uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BTS436L2GGEG to view detailed technical specifications.
No datasheet is available for this part.