The BTS436L2GT is a single-output power switch from Infineon, packaged in the TO-263 case and designed for surface mount applications. It operates over a temperature range of -40°C to 150°C and can handle a maximum power dissipation of 75W. The device has a maximum output current of 8.8A and a supply current of 800uA. It is available in tape and reel packaging, but is not RoHS compliant.
Infineon BTS436L2GT technical specifications.
| Package/Case | TO-263 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 8.8A |
| Packaging | Tape and Reel |
| Power Dissipation | 75W |
| RoHS Compliant | No |
| Supply Current | 800uA |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS436L2GT to view detailed technical specifications.
No datasheet is available for this part.