
The BTS436L2NK is a single output power switch from Infineon, packaged in the TO-220AB style for through hole mounting. It operates over a temperature range of -40°C to 150°C and can handle a maximum power dissipation of 75W. The device has a maximum output current of 8.8A and a supply current of 800uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8.8A |
| Packaging | Rail/Tube |
| Power Dissipation | 75W |
| Supply Current | 800uA |
| RoHS | Not Compliant |
