Infineon BTS441TXK technical specifications.
| Package/Case | TO-220AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Number of Outputs | 1 |
| Output Current | 17A |
| Power Dissipation | 125W |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS441TXK to view detailed technical specifications.
No datasheet is available for this part.