
The BTS442E2-L is a TO-220AB packaged N-channel power MOSFET designed for through hole mounting. It operates over a temperature range of -40°C to 150°C and has a nominal supply current of 1.1mA. The device can handle an output current of up to 17A and a power dissipation of 167W.
Infineon BTS442E2-L technical specifications.
| Package/Case | TO-220AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Supply Current | 1.1mA |
| Number of Outputs | 1 |
| Output Current | 17A |
| Power Dissipation | 167W |
| Supply Current | 1.1mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS442E2-L to view detailed technical specifications.
No datasheet is available for this part.
