
Power Switch Hi Side 6.2A Automotive 5-Pin(4+Tab) TO-252 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252-5 |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 6.2A |
| Packaging | Tape and Reel |
| Power Dissipation | 42W |
| Series | Automotive, AEC-Q100, PROFET® |
| RoHS | Not Compliant |
