Infineon BTS5012SDAXT technical specifications.
| Package/Case | TO-252 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Supply Current | 1.4mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS5012SDAXT to view detailed technical specifications.
No datasheet is available for this part.