Infineon BTS5210GT technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1.8A |
| Packaging | Tape and Reel |
| Power Dissipation | 3.05W |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS5210GT to view detailed technical specifications.
No datasheet is available for this part.