Infineon BTS52362EKAXT technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 3.6A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Supply Current | 3.6mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS52362EKAXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.