Infineon BTS5241LT technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 5.7A |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS5241LT to view detailed technical specifications.
No datasheet is available for this part.