Infineon BTS555E3146 technical specifications.
| Package/Case | TO-218-5 |
| Drain to Source Voltage (Vdss) | 40V |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Not Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Load Current | 165A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 128A |
| Max Power Dissipation | 360W |
| Max Supply Voltage | 34V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 128A |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Dissipation | 360W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PROFET® |
| Supply Current | 800uA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS555E3146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
