Infineon BTS56033LBA technical specifications.
| Halogen Free | Halogen Free |
| Interface | Serial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 6 |
| Number of Outputs | 6 |
| Packaging | Tape and Reel |
| Supply Current | 125uA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS56033LBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.