Infineon BTS611L1-E3128A technical specifications.
| Package/Case | TO-220-7 |
| Max Input Voltage | 5V |
| Min Input Voltage | 34V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 36W |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 34V |
| Output Current | 2.3A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 36W |
| RoHS Compliant | Yes |
| Series | BTS611L1 |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS611L1-E3128A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
