The BTS621L1NK is a dual output power switch from Infineon, packaged in a TO-220AB case for through hole mounting. It operates over a temperature range of -40°C to 150°C and can handle up to 75W of power dissipation. Each output can supply up to 3.5A of current, with a supply current of 4mA required. The device is available in rail or tube packaging.
Infineon BTS621L1NK technical specifications.
| Package/Case | TO-220AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 3.5A |
| Packaging | Rail/Tube |
| Power Dissipation | 75W |
| Supply Current | 4mA |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS621L1NK to view detailed technical specifications.
No datasheet is available for this part.