
Power Switch Hi Side 4A Automotive 7-Pin(6+Tab) TO-263 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4A |
| Packaging | Tape and Reel |
| Power Dissipation | 85W |
| Supply Current | 1.2mA |
| RoHS | Not Compliant |
