
The BTS650PE3180ANT is a single output power switch from Infineon, packaged in a surface mount SMD/SMT package. It operates over a temperature range of -40°C to 150°C and has a maximum power dissipation of 170W. The device requires a supply current of 800uA and is available in tape and reel packaging.
Infineon BTS650PE3180ANT technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 13.6A |
| Packaging | Tape and Reel |
| Power Dissipation | 170W |
| Supply Current | 800uA |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS650PE3180ANT to view detailed technical specifications.
No datasheet is available for this part.
