
The BTS660PNK is a TO-220 packaged power switch from Infineon, rated for 38A output current and 170W power dissipation. It operates over a temperature range of -40°C to 150°C and is available in rail or tube packaging. The device is designed for through hole mounting and has a supply current of 800uA.
Infineon BTS660PNK technical specifications.
| Package/Case | TO-220 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 38A |
| Packaging | Rail/Tube |
| Power Dissipation | 170W |
| Supply Current | 800uA |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS660PNK to view detailed technical specifications.
No datasheet is available for this part.
