Infineon BTS726L1NT technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 3.6A |
| Packaging | Tape and Reel |
| Power Dissipation | 3.7W |
| Supply Current | 3.6mA |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS726L1NT to view detailed technical specifications.
No datasheet is available for this part.
