The BTS7710GNUMA1 is a surface mount power switch from Infineon, featuring fault protection against over temperature and short circuit conditions. This logic interface device operates between -40°C and 150°C and can handle a maximum output current of 15A. The device is available in SOIC packaging and is supplied on tape and reel. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Fault Protection | Over Temperature, Short Circuit |
| Interface | Logic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 3.2V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TrilithIC™ |
| Technology | DMOS |
| RoHS | Not Compliant |