
Infineon BTS7750GPT technical specifications.
| Package/Case | TO-263 |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 3.2V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS7750GPT to view detailed technical specifications.
No datasheet is available for this part.