Infineon BTS781GPNT technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 5mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BTS781GPNT to view detailed technical specifications.
No datasheet is available for this part.