The BTS7904BATMA1 is a surface mount N and P-Channel FET from Infineon, packaged in a TO-263-6 case. It can handle a maximum operating temperature of 150°C and a minimum of -55°C. The device has a maximum power dissipation of 96W and a maximum drain to source voltage of 30V. It also features a maximum continuous drain current of 40A and an input capacitance of 6.1nF.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263-6 |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | N and P-Channel |
| Input Capacitance | 6.1nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 96W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 11.7mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| RoHS | Not Compliant |
