Infineon BTS7970BNT technical specifications.
| Package/Case | TO-263 |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS7970BNT to view detailed technical specifications.
No datasheet is available for this part.
