Infineon BUZ30AH technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 21A |
| Fall Time | 90ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 15.95mm |
| Input Capacitance | 1.9nF |
| Length | 10.36mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 250ns |
| Turn-On Delay Time | 30ns |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BUZ30AH to view detailed technical specifications.
No datasheet is available for this part.
