Infineon BYM300B170DN2,C technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 1.7kV |
| Element Configuration | Single |
| Max Collector Current | 300A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for Infineon BYM300B170DN2,C to view detailed technical specifications.
No datasheet is available for this part.