The C164CI8EMDBKXUMA1 is a 16-bit microcontroller from Infineon with 64KB of OTP memory and 4KB of RAM. It operates at a maximum frequency of 20MHz and has a maximum operating temperature of 125°C. The device is available in a QFP package and is lead-free and halogen-free. It supports various interfaces including SPI, UART, USART, EBI/EMI, and CAN. The microcontroller has 59 programmable I/Os and 3 timers/counters, and includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer.
Infineon C164CI8EMDBKXUMA1 technical specifications.
| Package/Case | QFP |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, UART, USART, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Peripherals | POR, PWM, WDT |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | C16xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon C164CI8EMDBKXUMA1 to view detailed technical specifications.
No datasheet is available for this part.