Infineon C167CSL16M3VCAFXUMA1 technical specifications.
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | CAN |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 0KB |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| RAM Size | 11KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon C167CSL16M3VCAFXUMA1 to view detailed technical specifications.
No datasheet is available for this part.