The CFY25-20(P) is a low noise GaAs FET with a maximum operating temperature of 175°C and a maximum power dissipation of 250mW. It has a maximum drain to source voltage of 5V and a continuous drain current of 80mA. The device operates at a frequency of up to 12 GHz and has a gain of 9dB. It is packaged individually.
Infineon CFY25-20(P) technical specifications.
| Continuous Drain Current (ID) | 80mA |
| Drain to Source Voltage (Vdss) | 5V |
| Gain | 9dB |
| Gate to Source Voltage (Vgs) | 500mV |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 250mW |
| Operating Frequency | 12 GHz |
| Package Quantity | 1 |
| Technology | GAAS |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon CFY25-20(P) to view detailed technical specifications.
No datasheet is available for this part.