Infineon CFY25-20P(H) technical specifications.
| Continuous Drain Current (ID) | 80mA |
| Drain to Source Breakdown Voltage | 5V |
| Drain to Source Voltage (Vdss) | 5V |
| Frequency | 12GHz |
| Gain | 9dB |
| Gate to Source Voltage (Vgs) | 500mV |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 250mW |
| Noise Figure | 1.9dB |
| P1dB | 15dBm |
| Package Quantity | 1 |
| Power Dissipation | 250mW |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Infineon CFY25-20P(H) to view detailed technical specifications.
No datasheet is available for this part.