The CFY25-20P(P) is a P-channel FET with a maximum operating temperature of 175°C and a maximum power dissipation of 250mW. It has a continuous drain current of 80mA and a drain to source voltage of 5V. The device features a gain of 9dB and operates at a frequency of up to 12 GHz. It is manufactured using GAAS technology and is available in a single package quantity.
Infineon CFY25-20P(P) technical specifications.
| Continuous Drain Current (ID) | 80mA |
| Drain to Source Voltage (Vdss) | 5V |
| Gain | 9dB |
| Gate to Source Voltage (Vgs) | 500mV |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 250mW |
| Operating Frequency | 12 GHz |
| Package Quantity | 1 |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Infineon CFY25-20P(P) to view detailed technical specifications.
No datasheet is available for this part.