Infineon CNY17-3 technical specifications.
| Capacitance | 25pF |
| Collector Emitter Voltage (VCEO) | 70V |
| Emitter Base Voltage (VEBO) | 7V |
| Isolation Voltage | 5.3kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Power Dissipation | 100mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon CNY17-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.