The D1481N62T is a high-power diode with a maximum operating temperature of 160°C and a minimum operating temperature of -40°C. It can handle a maximum repetitive reverse voltage of 6.2kV and a maximum surge current of 28kA. The diode's forward current rating is 2.16kA. It is packaged in a tape and reel format for easy mounting via screw. The device is designed to operate within a wide temperature range, making it suitable for various applications.
Infineon D1481N62T technical specifications.
| Forward Current | 2.16kA |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 6.2kV |
| Max Reverse Current | 50mA |
| Max Surge Current | 28kA |
| Mount | Screw |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 28kA |
| Reverse Voltage | 6.2kV |
| RoHS | Compliant |
Download the complete datasheet for Infineon D1481N62T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.