Infineon D2601N90T technical specifications.
| Forward Current | 3.07kA |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 9kV |
| Max Reverse Current | 100mA |
| Max Surge Current | 52kA |
| Mount | Screw |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 52kA |
| Reverse Voltage | 9kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon D2601N90T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.